ABB CP-T Power Supplies
ABB CP-T Power Supplies complement existing power supplies in terms of design and functionality, providing more advanced options in three-phase applications. CP-T power supplies feature a solid-state output for function monitoring and remote diagnostics. The continuously adjustable output voltage allows the units to be optimally adapted to each application. ABB CP-T Power Supplies offer rated output voltages of 24VDC and 48VDC, an output current range of 5A to 40A, up to 93% efficiency, and an operating temperature range of -40°C to +70°C.
Features
- Solid-state output for function monitoring and remote diagnostics
- Continuously adjustable output voltage
- Ability to be optimally adapted to each application
- Free convection cooling – no forced ventilator cooling
Specifications
- 24VDC, 48VDC output voltages
- 5A to 40A output current range
- 120W to 960W output power range
- Up to 93% efficiency
- -40°C to +70°C operating temperature range
Additional Resources
Publicado: 2026-04-13
| Actualizado: 2026-05-06