ABB Eden Non-Contact Safety Sensors

ABB Eden Safety Sensors are non-contact safety sensors used as interlocking devices for doors and safe position monitoring. All ABB Eden Non-Contact Safety Sensor models are equipped with IP67/IP69K sealing. The Eden C model also includes coated electronics for increased protection in demanding environments. The non-contact sensing feature prevents mechanical wear, and the large sensing tolerance provides better tolerance for vibrations, resulting in fewer unwanted process stops. The compact size of Eden and its 360° mounting possibility make it easy to use in a wide range of applications.

Features

  • Non-contact sensing prevents mechanical wear
  • Large sensing tolerance provides better tolerance for vibrations, resulting in fewer unwanted process stops
  • Extensive LED indication and status information reduce downtime
  • Suitable for demanding environments
    • IP67/IP69K sealing
    • Optional coated electronics
    • -40°C to +70°C operating temperature range
  • 360° mounting possibility
  • Series connection with PL e, local reset, and DYNlink signal considerably reduces the number of components needed to reach PL e
  • M12 connectors, local reset, and accessories speed up installation

Applications

  • Industrial control
  • Interlocking devices for doors
  • Safe position monitoring
  • Food and beverage

Videos

Food-Grade Zones

Infographic - ABB Eden Non-Contact Safety Sensors
Publicado: 2025-10-03 | Actualizado: 2025-10-09