ABLIC S-5719 High-Accuracy Hall Effect Switch ICs

ABLIC S-5719 High-Accuracy Hall Effect Switch ICs consume low current with low voltage operation, making them suitable for battery-operated portable devices. When the IC detects the intensity level of magnetic flux density, the output voltage changes. The ABLIC S-5719 features a magnetic simulation service that enables the detection of open/close in various devices and helps reduce costs in prototype production and development.

Features

  • Detection of omnipolar
  • Active L or Active H output logic
  • CMOS output form
  • Magnetic sensitivity:
    • BOP = 1.8mT typ.
    • BOP = 3.0mT typ.
    • BOP = 4.5mT typ.
  • Operating cycle (current consumption):
    • tCYCLE = 531.2ms typ. (IDD = 0.2µA typ.)
    • tCYCLE = 133.2ms typ. (IDD = 0.5µA typ.)
  • VDD = 1.3V to 3.6V power supply voltage range
  • Ta = -40°C to +85°C operation temperature range
  • Lead-free (Sn 100%), halogen-free
  • SNT-4A

Applications

  • Home security device (window/door open/close detection)
  • Utility meter
  • Battery powered device
  • Wearable device

Videos

Block Diagram

Block Diagram - ABLIC S-5719 High-Accuracy Hall Effect Switch ICs
View Results ( 6 ) Page
N.º de artículo Hoja de datos Punto de funcionamiento mín./máx. Punto de liberación min./máx. (Brp) Sensibilidad
S-5719ACDH0-I4T1U S-5719ACDH0-I4T1U Hoja de datos 0.6 mT to 3 mT 0.1 mT to 2.4 mT 1.8 mT
S-5719ACDL0-I4T1U S-5719ACDL0-I4T1U Hoja de datos 0.6 mT to 3 mT 0.1 mT to 2.4 mT 1.8 mT
S-5719ACDL1-I4T1U S-5719ACDL1-I4T1U Hoja de datos 1.6 mT to 4 mT 1.1 mT to 3.7 mT 3 mT
S-5719BCDL0-I4T1U S-5719BCDL0-I4T1U Hoja de datos 0.6 mT to 3 mT 0.1 mT to 2.4 mT 1.8 mT
S-5719BCDL1-I4T1U S-5719BCDL1-I4T1U Hoja de datos 1.6 mT to 4 mT 1.1 mT to 3.7 mT 3 mT
S-5719BCDL2-I4T1U S-5719BCDL2-I4T1U Hoja de datos 2.5 mT to 6 mT 2 mT to 5.5 mT 4.5 mT
Publicado: 2025-08-08 | Actualizado: 2025-12-02