Abracon AANI-PP Multi-Constellation GNSS Patch Antennas

Abracon AANI-PP Multi-Constellation GNSS Patch Antennas offer high-precision positioning with support for multi-band frequencies and multiple constellations. These antennas feature a compact design and lightweight profiles, making them suitable for space-constrained applications. AANI-PP antennas include the AANI-PP-0227 that offers a through-hole design, while the AANI-PP-0228 supports SMD mounting with peak gains of 3.1dBic and 4.5dBic, respectively. For advanced positioning needs, the ANI-PP-0218 and AANI-PP-0229 antennas support multi-band GNSS for L1/L5 and L1/L2/L5 applications. Due to the growing demand for precise navigation in IoT, automotive, industrial, and consumer devices, AANI-PP antennas from Abracon meet the needs where small size, multi-band coverage, and multi-constellation compatibility are essential.

Features

  • GPS/GLONASS/Beidou/Galileo support
  • L1, L2, and L5 frequencies
  • Compact designs, as small as 18mm x 18mm x 4mm
  • Up to 5.0dBi peak gain
  • Up to 89% efficiency
  • Right-Hand Circular Polarization (RHCP)
  • SMD and through-hole mounting options
  • Starting at 6.2g, light-weight design
  • Compact GNSS antenna

Applications

  • UAVs and drones
  • Asset tracking and telematics
  • Robotics and autonomous driving
  • GNSS modules and receivers
  • E-Bikes
  • Precision agriculture
  • Real-Time Kinematic (RTK)
  • Intelligent transportation
Publicado: 2024-08-02 | Actualizado: 2026-05-15