Abracon ABM3BN Ceramic SMD Crystals
Abracon ABM3BN Ceramic SMD Crystals are REACH and RoHS II compliant and come in a 5.0mm x 3.2mm x 1.1mm four-pad SMD package. These crystals offer a tight frequency accuracy rating of ±10ppm and stability of ±15ppm over an operating temperature range of -40°C to +85°C. Long-term reliability is achieved by the sealed seam, protecting these crystals from damage and hazards. Abracon ABM3BN Ceramic SMD Crystals are suitable for communication and test equipment and high-density applications.Features
- Suitable for reflow
- Tight stability available
- Seam sealed for long-term reliability
Applications
- Communication and test equipment
- High-density
- PCMCIA and wireless
Specifications
- 5.0mm x 3.2mm x 1.1mm four-pad SMD package
- ±10ppm tight frequency accuracy rating
- ±15ppm stability
- -40°C to +85°C operating temperature range
- 4pF plating load value
- 8MHz to 125MHz frequency range
- 7pF shunt capacitance
- 18pF load capacitance
- 500MΩ insulation resistance
Dimensions
Publicado: 2025-05-15
| Actualizado: 2025-06-10