Abracon ABSES5AD/AF Precision Location SAW Filters

Abracon ABSES5AD/AF Precision Location Surface Acoustic Wave (SAW) Filters are designed with superior attenuation and insertion loss to support various markets. These SAW filters are optimized for peak performance at 915MHz and 1582.4MHz. The ABSES5AD/AF SAW filters offer low power consumption and compact sizes, which makes them ideal for mobile devices and battery-operated designs. These SAW filters operate within the -40°C to 85°C industrial-grade temperature range and are RoHS compliant. Typical applications include RF modules, satellite communication/navigation, and IoT.

Features

  • Low insertion loss
  • Low power consumption
  • Compact size
  • Ideal for mobile devices and battery-operated designs
  • RoHS compliant

Specifications

  • ABSES5AD-1E3M012M:
    • 915MHz typical center frequency
    • 1.6dB typical insertion loss
    • 0.6dB typical amplitude ripple
    • 1.5 typical VSWR
    • 1.4mm x 1.1mm x 0.7mm dimensions
  • ABSES5AD-L100KM:
    • 1582.4MHz typical center frequency
    • 3V maximum DC voltage
    • 1.4mm x 1.1mm x 0.7mm dimensions
  • ABSES5AF-L100KM:
    • 1582.4MHz typical center frequency
    • 20ns maximum group delay
    • 3V maximum DC voltage
    • 1.1mm x 0.9mm x 0.7mm dimensions

Applications

  • RF modules
  • Satellite communication/navigation
  • Information and communications devices
  • IoT

Measurement Circuit

Abracon ABSES5AD/AF Precision Location SAW Filters
View Results ( 3 ) Page
N.º de artículo Hoja de datos Frecuencia Régimen de voltaje Pérdida por inserción
ABSES5AD-L100KM ABSES5AD-L100KM Hoja de datos 1.5824 GHz 3 V 1.8 dB
ABSES5AF-L100KM ABSES5AF-L100KM Hoja de datos 1.5824 GHz 3 V 1.8 dB
ABSES5AD-1E3M012M ABSES5AD-1E3M012M Hoja de datos 915 MHz 3 V 1.6 dB
Publicado: 2023-09-22 | Actualizado: 2023-10-03