Abracon AETC LTE 4G/5G & Wi-Fi® 6E Whip Antennas

Abracon AETC LTE 4G/5G and Wi-Fi® 6E Whip Antennas are low profile and offer up to 80% efficiency with peak gain. These antennas support the 617MHz to 7150MHz operating frequency range and SMA or RP-SMA connectors. The AETC whip antennas feature ≤1.67 Voltage Standing Wave Ratio (VSWR), 50Ω impedance, and Omni-directional radiation pattern (Azimuth). Typical applications include IoT, BLUETOOTH®/ZigBee®/single-band Wi-Fi/WLAN, 2.4GHz audio applications, and smart homes/smart buildings.

Features

  • Low profile
  • 617MHz to 7150MHz operating frequency range
  • ≤1.67 Voltage Standing Wave Ratio (VSWR)
  • SMA or RP-SMA connectors
  • Up to 80% efficiency (AETC01M02X, AETC1302X, and AETC2002X)
  • 5dBi peak gain (AETC01M02X, AETC1302X, and AETC2002X)
  • AETC2303X:
    • 3.0dBi peak gain
    • High efficiency
    • Easy installation with a built-in connector
    • Customizable connector options

Specifications

  • 50Ω impedance
  • Omni-directional radiation pattern (Azimuth)
  • Whip antenna type
  • ROHS complaint

Applications

  • Internet of Things (IoT) devices
  • BLUETOOTH/ZigBee/single-band Wi-Fi/WLAN
  • 2.4GHz audio devices
  • BLUETOOTH AoA/AoD
  • Smart home and building
  • AETC2303X:
    • Machine-to-Machine (M2M)
    • 5G and Ultra Wideband(UWB)
    • 4G/LTE and 2G/3G/4G radios
    • Gateways and routers
    • Security/remote monitoring

Dimension Diagram (mm)

Mechanical Drawing - Abracon AETC LTE 4G/5G & Wi-Fi® 6E Whip Antennas
View Results ( 4 ) Page
N.º de artículo Hoja de datos Longitud Temperatura de trabajo máxima VSWR Ganancia Altura Temperatura de trabajo mínima Producto Banda de frecuencias
AETC1302XS-SS AETC1302XS-SS Hoja de datos 21.3 mm + 65 C 3 2 dBi 135.5 mm - 20 C Modules 617 MHz to 7.15 GHz
AETC01M02XS-SS AETC01M02XS-SS Hoja de datos 20 mm + 70 C 2.5 4 dBi 1.61 m - 30 C Modules 617 MHz to 7.15 GHz
AETC2002XS-SS AETC2002XS-SS Hoja de datos 25 mm + 65 C 3 2.5 dBi 205 mm - 20 C Modules 617 MHz to 7.15 GHz
AETC2303XS-SS AETC2303XS-SS Hoja de datos 39 mm + 85 C 3 3 dBi 237 mm - 40 C Outdoor Antennas 617 MHz to 7.15 GHz
Publicado: 2023-01-10 | Actualizado: 2023-08-14