Abracon AIMC-Q0201HQ/Q0402/Q0603 Inductors
Abracon AIMC-Q0201HQ, AIMC-Q0402, and AIMC-Q0603 Automotive Multilayer RF Ceramic Chip Inductors feature ceramic bases with high self-resonant frequency (SRF). The inductors have improved direct current resistance (DCR) and current carrying characteristics. The Abracon AIMC-Q0201HQ, AIMC-Q0402, and AIMC-Q0603 Automotive Multilayer RF Ceramic Chip Inductors provide a multilayer monolithic construction that yields high reliability with a tight tolerance rating. The inductors are ideal for impedance matching networks, filtering for high-frequency communication circuits, automotive, BLUETOOTH®, W-LAN, video camera, and display applications.Features
- PPAP ready and supported
- TS16949 certified production lines
- AEC-Q200 qualified
- Ceramic base with high SRF
- Improved DCR
- Improved current carrying characteristics
- Multilayer monolithic construction
- High reliability
- Tight tolerance
Applications
- Automotive
- BLUETOOTH
- W-LAN
- Broadband network
- Impedance matching networks
- Filtering for high-frequency communication circuits
- Video cameras
- Displays
- Electronic devices
Additional Resources
Publicado: 2023-11-16
| Actualizado: 2023-12-18