Abracon Automotive GNSS L1/L2/L5/L6 SAW Filters
Abracon Automotive GNSS L1/L2/L5/L6 SAW Filters support full-band GNSS L1/L2/L5/L6 and feature low insertion loss and high isolation. These Abracon Saw filters come in an ultra-compact 1.5mm length x 1.1mm width package and are qualified to AEC-Q200 with an extended temperature range of -40°C to +105°C. These GNSS SAW filters are purpose-built for automotive and high-precision GNSS platforms. The AFII-SW-0094-Q dual-SAW (1-in/1-out) filter and AFII-SW-0095-Q SAW diplexer (1-in/2-out) enable multi-band operation across L1/L2/L5/L6, improving accuracy, robustness, and availability in real-world environments.
Features
- Automotive AEC-Q200 qualified
- Multi-band L1/L2/L5/L6 support
- 1.5mm length x 1.1mm width x 0.38mm height compact size
- 1.3dB (L1) / 1.7dB (L2/L5/L6) insertion loss
- >22dB high rejection
- +25dBm maximum input power
- -40°C to +105°C extended temperature range
- Surface mount
Applications
- High-precision positioning systems
- Asset tracking and telematics
- Robotics and autonomous driving
- GNSS modules and receivers
- UAVs and drones
- Precision agriculture
- Real-time kinematic (RTK) positioning
- Intelligent transportation
- Smart construction and civil engineering
Datasheets
Dimensions
Frequency Bands
Publicado: 2026-05-06
| Actualizado: 2026-05-15