Adafruit DS1841 Digital Potentiometer Breakout
Adafruit DS1841 Digital Potentiometer Breakout is Maxim's programmable I2C logarithmic resistor that offers a logarithmic relationship between resistance and the wiper setting. This potentiometer features 128 tap points, and resistance values range from 3.7kΩ to 22kΩ. The DS1841 can be configured to adjust the resistance based on temperature, and the temperature compensation is adjusted using the built-in LUT (Look Up Table). This potentiometer is available on a breakout PCB with required support circuitry and SparkFun Qwiic compatible STEMMA QT connectors for solderless connection. The DS1841 potentiometer is used in audio applications for volume control.Features
- Logarithmic relationship between resistance and the wiper setting
- 3.7kΩ to 22kΩ resistance range
- 128 tap points
- Built-in LUT (Look Up Table)
- 25.5mm x 17.6mm x 4.6mm dimensions
Videos
Publicado: 2020-11-16
| Actualizado: 2024-04-12