Adafruit FeatherWing 128x64 OLED Add-on for Feather

Adafruit FeatherWing 128x64 OLED Add-on for Feather is a small 1.3-inch diagonal monochrome display with three user buttons that can be used on any Feather mainboard. This OLED uses only I2C to easily connect with two pins (plus power and ground) and features an auto-reset circuit and a reset button on the top. This display screen comprises 128x64 individual white OLED pixels; no backlight is required as the display makes it light. The SparkFun Qwiic-compatible STEMMA QT connector is included for the I2C bus, providing plug-and-play for STEMMA QT, Qwiic, and Grove I2C devices.

Features

  • 128x64 OLED
  • 1.3-inch diagonal monochrome display
  • 22.9mm x 50.9mm PCB dimension
  • ~25.8mm display area
  •  SparkFun Qwiic-compatible STEMMA QT connector for the I2C bus

Videos

Publicado: 2020-11-05 | Actualizado: 2024-04-11