ADLINK Technology SP2-MTL Smart Touch-Panel PCs

ADLINK Technology SP2-MTL Smart Touch-Panel PCs provide flexible configuration with advanced modularization, tailoring to application needs by wide-ranging computing levels, display size, touch-panel type, and I/O interface. These open-frame computers are based on the 14th Gen Intel® Core™ Ultra H (Meteor Lake) processor and support three independent display outputs, up to 64GB of DDR5-6400 memory, and a 2.5" SATA SSD with a 6Gbps Gen 3.2 interface. The projected capacitive touchscreen includes 10.1", 15.6", and 21.5" size options. ADLINK Technology SP2-MTL Smart Touch-Panel PCs deliver expansive possibilities and ensure future-proof upgrades. These computers are fully compatible with Windows 11 for software support. Ideal applications include remote or space-constrained environments, such as smart kiosks, industrial automation, and IoT deployments.

Features

  • 14th Gen Intel Core Ultra-based open-frame computer
  • Flexible configuration with advanced modularization
  • Full customization for fast integration with all form factors, kiosks, and all-in-one panel PC applications
  • Supports PoE by extension module (optional)
  • Extensive I/O and function expansion through board-to-board connectors (function modules)
  • Supports NVIDIA MXM GPU type A by carrier board (optional)
  • Pre-compliance EMC testing and high ESD tolerance
  • Windows 11 software support

Applications

  • Remote or space-constrained environments
  • Smart kiosks
  • Industrial automation
  • IoT deployments

Specifications

  • Intel Core Ultra H series (Meteor Lake) processor
  • 10.1" / 15.6" / 21.5" projected capacitive touchscreen
  • 3 independent display outputs: LVDS, DP, and USB Type-C®
  • DDR5-6400 up to 64GB
  • 2.5" SSD SATA 6Gbps Gen 3.2
  • 7x USB, 1x Thunderbolt™ ports
  • 1x M.2 2230 A/E key slot
  • 1x full-size mPCIe slot
  • 12V DC in (standard), 9V to 36V DC (optional)
  • 0°C to +60°C or -20°C to +60°C temperature range

Expanded View

Infographic - ADLINK Technology SP2-MTL Smart Touch-Panel PCs
Publicado: 2025-03-05 | Actualizado: 2025-03-05