Advanced Energy / Artesyn Tethered Drones
Advanced Energy / Artesyn Tethered Drones feature extended flight time, cover more ground, and transmit data reliably. These drones are typically connected to a high-voltage DC power source, which enables the use of a thin, lightweight cable. The tethered drones require a ground-based power source to feed the tether cable. Point-of-Load (POL) and Board-Mounted Power (BMP) converters can be utilized for low-voltage conversion within the drone to power cameras, communications, and other electronics. The tethered drones are used for surveillance and broadcasting.Features
- Extended flight time
- Covers more ground
- Transmit data reliably
- Utilize Point-of-Load (POL) and Board-Mounted Power (BMP) converters
- Require a ground-based power source to feed the tether cable
- Typically connected to a high-voltage DC power source
- Use thin lightweight cables
Applications
- Surveillance
- Broadcasting
Overview
Additional Resources
Publicado: 2025-07-01
| Actualizado: 2025-07-14