Advanced Energy / Ultravolt EFL Floating Hot Deck Power Supplies
Advanced Energy / Ultravolt EFL Floating Hot Deck Power Supplies offer output power ratings of 12W, 24W, or 36W and an isolation voltage range of 15kV to 30kV. These low voltage (LV) power supplies are an integrated solution for systems that require LV power and controls with high voltage isolation. EFL power supplies combine a highly isolated, DC-to-DC, multioutput LV power supplies (LVPS) with an advanced isolated digital and analog I/O topology, providing both control and power to floating hot deck circuitry. When combined with one or more Advanced Energy high voltage power supplies or other circuitry, EFL power supplies can provide high performance solutions for various applications.Features
- Precision analog control
- Isolated digital and analog I/O to and from floating hot deck
- Four regulated floating LV power outputs
Applications
- Floating/stacked ion or e-beam biases
- Floating filament bias
- Floating pulsers and gated grids
- Floating capacitance meters
- Floating high-side current monitors
- Floating leakage testers
Specifications
- ±0.05% linearity
- ±0.2% accuracy
- 15kV or 30kV isolation rating
- 10ppm temperature coefficient
- 12W, 24W, or 36W maximum output power
- -20°C to +55°C operating temperature range
- Nominal output voltage
- Output 1 - +12VDC/+24VDC
- Output 2 and 4 - ±15VDC
- Output 3 - +5.1VDC
Performance
Publicado: 2025-01-29
| Actualizado: 2025-02-26