Advanced Energy / Artesyn CPS250-M 250W AC-DC Power Supplies
Advanced Energy / Artesyn CPS250-M 250W AC-DC Power Supplies are designed for forced air and natural convection cooling applications. CPS250-M Power Supplies are dual fused, type BF ready, and feature active power factor correction and built-in Class B EMI filters.Features
- 250W total power
- 90V to 264V input voltage
- Single output
- Designed for forced air and natural convection cooling
- Medical and ITE safety approvals, 2x MOPP
- Dual fused
- Type BF ready
- Active power factor correction, 61000-3-2 compliant
- Built-in Class B EMI filter
- Less than 1U high
- LPX100 enclosure kit available
- <500mW no-load power consumption
- Three-year warranty (consult factory for extended terms)
Specifications
- Input
- 90VRMS to 264VRMS input voltage range
- 47Hz to 63Hz frequency range (360Hz to 440Hz with higher leakage)
- 70Apk inrush current, < 1ms, cold start
- 93% typical efficiency
- Leakage current specified for medical approvals
- No load power of <500mW
- Output
- 250W maximum power, forced-air cooling
- 155W, free-air natural convection
- -0% / +10% adjustment range
- 10ms holdup time at 225W
- 12V fan output at 500mA
- 5V standby output at 100mA (on -M1 models only)
- Control and Protection
- Remote on/off option (on -M1 models only)
- DC OK option (on -M1 models only)
- Overload protection, auto-recovery
- Overtemperature protection, auto-recovery with hysteresis
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| CPS258-M | ![]() |
Fuentes de alimentación - montaje en chasis 250W 48V 3.23A Medical/Commercial |
| CPS253-M | ![]() |
Fuentes de alimentación - montaje en chasis 250W 12V 12.92A Medical/Commercial |
| CPS255-M | ![]() |
Fuentes de alimentación - montaje en chasis 250W 24V 6.45A Medical/Commercial |
| CPS253-M1 | ![]() |
Fuentes de alimentación - montaje en chasis 12V output 250W M1 Features |
Publicado: 2016-06-09
| Actualizado: 2024-10-10