Advanced Photonix APX-NG0031QPD/-L InGaAs Photodiodes

Advanced Photonix APX-NG0031QPD/-L Quadrant InGaAs Photodiodes feature a 2mm diameter and are designed for position sensing, tracking systems, and beam centering. The APX-NG0031QPD detector offers low crosstalk with 10pm gaps between the quadrants and is housed in a hermetic TO-5 package. The APX-NG0031QPD-L is an active area InGaAs quadrant photodetector and encased in a hermetic surface mount leadless chip carrier with an anti-reflective coated window at 1550nm sealed with low outgassing epoxy.

Features

  • APX-NG0031QPD-L
    • Hermetically sealed
    • A/R coated window glass at 1550nm
    • 0.01mm element gap
    • Meets NASA low outgassing standards
  • APX-NG0031QPD
    • Low noise
    • High speed
    • 10pm gap between elements

Applications

  • Position sensing
  • Tracking systems
  • Beam centering

APX-NG0031QPD-L Package Dimensions mm

Mechanical Drawing - Advanced Photonix APX-NG0031QPD/-L InGaAs Photodiodes

APX-NG0031QPD Package Dimensions in. (mm)

Mechanical Drawing - Advanced Photonix APX-NG0031QPD/-L InGaAs Photodiodes
Publicado: 2023-05-22 | Actualizado: 2026-03-27