Advanced Photonix APX-NG011SMD InGaAs Photodiode
Advanced Photonix APX-NG011SMD InGaAs Photodiode is a Surface Mount Device (SMD) with an 0.11mm diameter active area. The APX-NG011SMD features high sensitivity and low noise for SWIR detection and NIR range applications. The Advanced Photonix APX-NG011SMD photodetector is available in a 1206 package.
Features
- 1206 SMD Package
- Low dark current and capacitance
- High sensitivity
- Detection in SWIR
Applications
- Industrial sensing
- Security
- Communication
- Medical
Package Dimensions in. (mm)
Publicado: 2023-05-22
| Actualizado: 2026-03-27