Advantech AIR-120 Compact Edge AI Inference System
Advantech AIR-120 Compact Edge AI Inference System is powered by the Intel® Atom™ x7433RE, Core™ i3-N305, Processor N97, and Hailo-8 AI accelerator. This system provides scalable performance with up to 8 cores and up to 26 TOPS of AI computing power, enabling high-throughput, low-latency with an optimal balance of performance and power efficiency. Designed for industrial environments, the AIR-120 supports a wide operating temperature range of -20°C to +60°C, and complies with IEC 61000-6-4 and IEC 61000-6-2 EMC standards for heavy industry. Additional features include a compact form factor, advanced remote management characteristics, robust AI computing capabilities, and more than 12 I/O options to support vision cameras, communication interfaces, and equipment control. The I/O interfaces include 1x 2.5GbE, 1x 1GbE, 2x COM, 2x USB 3.2, 2x USB 2.0, optional dual CAN bus, and 3x M.2 expansion slots.This system is bundled with Advantech's Edge AI SDK, EdgeBMC, and the Hailo AI Software Suite to streamline Edge AI deployment. These tools offer benchmarking utilities, runtime SDKs, and remote monitoring and management capabilities to simplify model development, conversion, deployment, and optimization. The AIR-120 features low power consumption, dedicated AI acceleration, and industrial-grade durability for seamless integration into existing infrastructure.
Features
- Intel Atom x7433RE, Processor N97, and Core i3-N305
- Empowered by Hailo-8 M.2 AI module up to 26 TOPS
- Rich AI toolkits for runtime integration and model deployment
- Vertical I/O
- 2x LAN
- 4x USB
- 2x COM
- 2 independent displays
- HDMI
- DP
- Flexible expansion with 3x M.2
- 1x B key 2280
- 1x B key 3052
- 1x E key 2230
Applications
- Public safety monitoring
- AI-based security inspection
- Workforce safety
Specifications
- 176mm x 112.35mm x 66.4mm dimensions
- Internal M.2 slots
- 1.5GHz to 2GHz frequency range
- 9W to 15W CPU TDP
- -20°C to +60°C operating temperature range
- Mounting options
- Wall
- DIN rail
Dimensions
Layout
Publicado: 2025-07-14
| Actualizado: 2025-07-15