Advantech FPM-221W 21.5" Industrial Monitor
Advantech FPM-221W 21.5" Industrial Monitor is a full HD widescreen monitor with sleek, simple lines and a true-flat touchscreen. This monitor comes with a P-CAP touch control and a direct HDMI port. The Advantech FPM-221W monitor features a 16:9 widescreen aspect ratio and 10-point multi-touch control via USB interface in Windows 7/8/10 OS.
Features
- Mounting Options
- Panel
- Wall
- Desktop
- VESA arm
- 21.5" full HD TFT LED LCD with true-flat touchscreen
- Slim design that enables easy design
- Reliable glass surface and P-CAP touch control
- Robust system with die-casting aluminum chassis
- IP66-rated aluminum alloy front bezel
Specifications
- 16:9 widescreen aspect ratio that increases viewing area by 40%
- Supports 10-point multi-touch control via USB interface in Windows 7/8/10 OS
- 178/178° viewing angle (H/V°)
- 50000hrs backlight life
- 250cd/m2 luminance
- 16.7M maximum colors
- 1000:1 contrast ratio
- 0°C to +50°C operating temperature range
- 21.98" x 13.77" x 2.21" dimensions
Overview
Mechanical Drawing
Videos
Additional Resource
Publicado: 2019-11-24
| Actualizado: 2026-04-30