Advantech iDAQ-7 Series TTL Digital I/O Modules

Advantech iDAQ-7 series TTL Digital I/O Modules Feature 48-channels, are detachable Euro-type spring terminal connectors and are hot-swappable in the iDAQ system. These iDAQ-7 series modules support buffered acquisition/update rates up to 200kHz. The iDAQ-7 series modules configure digital I/O direction and have isolation protection of 60VDC. This digital I/O features edge detection, pattern match detection, and latch digital input states when the interrupt occurs. The iDAQ-7 series modules operate at -20°C to 60°C operating temperature range, -0.25V to 5.25V voltage range, and 5μs max response time.

Features

  • Hot-swappable in the iDAQ system
  • Detachable Euro-type spring terminal connectors
  • 48-channel TTL digital I/Os
  • Configurable digital I/O direction
  • Isolation protection of 60VDC
  • Supports buffered acquisition/update rates up to 200kHz
  • Edge Detection:
    • Rising edge, falling edge, or both the edges and software configurable for each channel independently
  • Pattern match detection:
    • By port detection each channel can be enabled or disabled by software independently

Specifications

  • -0.25V to 5.25V voltage range
  • -0.5V to 6.5V input protection voltage
  • 50kΩ pull-down resistor
  • 5μs max response time
  • -20°C to 60°C operating temperature range
  • -40°C to 70°C storage temperature range

Block Diagram

Block Diagram - Advantech iDAQ-7 Series TTL Digital I/O Modules

Videos

Publicado: 2022-06-09 | Actualizado: 2022-11-03