Advantech SOM-2533 SMARC Module

Advantech SOM-2533 SMARC Module is powered by Intel® Core™ i3, N series, and Atom® x7000 Series Processors (Alder Lake-N/Amston Lake). The Advantech SOM-2533 offers exceptional performance and energy efficiency. It is compliant with SMARC2.1.1 pinout and supports up to 16GB Single-channel LPDDR5 4800MT/s memory with IBECC for enhanced reliability. The module ensures seamless connectivity by featuring dual 2.5GbE LAN with Ethernet TSN and Wi-Fi TSN capabilities. It provides extensive I/O expansion options, including PCIe Gen3, USB3.2 Gen2, SATA, CAN-bus, and optional onboard eMMC. The SOM-2533 supports Advantech's iManager, embedded Software APIs, and Wise-DeviceOn for streamlined system integration.

Features

  • SMARC2.1.1 pinout
  • Intel Core-i/Pentium®/Celeron® and Atom x7000 series processors
  • Single-channel LPDDR5 4800MT/s up to 16GB, support IBECC
  • Dual 2.5GbE LAN, support Ethernet TSN and Wi-Fi® TSN
  • PCIe gen3, USB3.2 Gen2, SATA, CAN-bus multiple I/O expansion
  • Onboard eMMC up to 64GB (optional)
  • Supports iManager, embedded Software APIs, and Wise-DeviceOn

Applications

  • Industrial automation and control
  • IoT gateways and edge devices
  • Smart transportation systems
  • Healthcare and medical equipment
  • Retail and digital signage
  • Networking and communication infrastructures
  • Robotics and autonomous systems
  • Smart cities and building automation
  • Embedded AI and machine learning
  • Energy management and utilities monitoring

Block Diagram

Advantech SOM-2533 SMARC Module
Publicado: 2024-12-26 | Actualizado: 2025-01-21