Advantech SOM-5885 COM Express® Basic Type 6 Module

Advantech SOM-5885 COM Express® Basic Type 6 Module features Intel® 14th Gen Core processors (Meteor Lake-U/H) with up to 14 cores and 20 threads. The Advantech SOM-5885 supports advanced graphics with Intel Xe LPG up to 128 execution units and enables four independent 4K displays. With dual-channel DDR5 memory up to 96GB, multiple I/O expansions, including 2.5GbE, PCIe Gen4, USB4, and SATA3.0, and dual BIOS failsafe, the SOM-5885 ensures reliability and scalability. Additionally, it integrates iManager, embedded Software APIs, and Wise-DeviceOn for enhanced device management.

Features

  • COM Express R3.1 basic module Type 6 pinout
  • Intel 14th gen core processors, up to 14C/20T
  • Intel Xe LPG graphic up to 128EU, four independent 4K displays
  • Dual-channel DDR5 5600MT/s up to 96GB SOMDIMM
  • 2.5GbE, PCIe gen4, USB4 and USB 3.2 Gen2, SATA 3.0 multiple I/O expansion
  • Support dual BIOS failsafe
  • Supports iManager, embedded Software APIs, and Wise-DeviceOn

Applications

  • Industrial automation
  • AI and machine learning
  • Medical imaging
  • Retail and digital signage
  • Gaming and entertainment systems
  • Smart transportation
  • Defense and aerospace systems

Block Diagram

Block Diagram - Advantech SOM-5885 COM Express® Basic Type 6 Module
Publicado: 2024-12-26 | Actualizado: 2025-01-21