Advantech WISE-2410 LoRaWAN Wireless Sensor

Advantech WISE-2410 LoRaWAN Wireless Sensor is integrated with an Arm® Cortex®-M4 processor, LoRa transceiver, 3-axis accelerometer, and temperature sensor. These sensors balance the wireless bandwidth between WISE-2410 and the gateway and mitigates data transmission fail rates between edge devices and gateways. The WISE-2410 sensor uses a star network topology and features a gateway data relay function between sensors and the application server. This wireless sensor can calculate more complex eigenvalues like VRMS, ARMS, peak, Kurtosis, crest factor, skewness, and standard deviation values. The Advantech WISE-2410 sensor operates at -20°C to 85°C USB powered temperature range. This wireless sensor functions at 20dBm transmit power and -148dB sensitivity.

Features

  • LoRaWAN wireless connectivity
  • Built-in 3-axis accelerometer and temperature sensor
  • On-board computing
  • Support battery power supply; no wiring installation is needed
  • Easy settings with user-friendly interfaces on the WISE Studio utility
  • ISO 10816-3 compliant
  • IP66 enclosure design

Specifications

  • 3-axis accelerometer sensor
    • 10Hz to 1000Hz frequency range
    • 3200Hz output data rate
  • Temperature sensor
    • 12-bit resolution
    • ±2°C accuracy
  • -20°C to 85°C operating temperature range
  • -148dB sensitivity
  • 20dBm transmit power
  • 84.7mm x 48.3mm dimensions

Mechanical Drawing

Mechanical Drawing - Advantech WISE-2410 LoRaWAN Wireless Sensor

Related Product/Accessories

Metal Base for WISE-2410

Videos

Advantech IoT Academy

Advantech WISE-2410 LoRaWAN Wireless Sensor

Fulfill Your One-Stop Learning for IoT Knowledge

Learn More

Publicado: 2020-04-30 | Actualizado: 2026-04-30