Advantech WOP-200K Series WQVGA Operator Panels
WOP-200K Series WQVGA Operator Panels are available with LCDs of varying sizes from 4.3" to 15". The WOP-200K systems are bundled with HMINavi software. HMINavi is a human-machine interface designed for HMI applications with powerful connectivity drivers that support 500+ variety market brands of PLCs.
Features
- ARM9™ 32-bit RISC processor with 64MB SDRAM working memory
- Supports over 500+ PLC industrial communication protocols
- Backup memory 128KB for retaining critical data or parameter
- Supports the HMINavi Designer development tool-free on Windows 10
- Supports HMINavi Runtime data downloads through Serial, Ethernet, USB port
- No limitation on the internal I/Os points used for a variety of applications
- Easy to switch one application to different LCD sizes in seconds
- Supports operation in both landscape and portrait mode
- Panel-mount design ensures easy installation and IP66-rated front panel
Videos
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| WOP-208K-NAE | ![]() |
Pantallas HMI y PC de panel 8" SVGA, 64MB, 128MB(NAND),Serialx3,Ethe |
| WOP-204K-NAE | ![]() |
Pantallas HMI y PC de panel 4.3" WQVGA, 64MB, 128MB(NAND),Serialx3,E |
| WOP-207K-NAE | ![]() |
Pantallas HMI y PC de panel 7" WVGA, 64MB, 128MB(NAND),Serialx3,Ethe |
| WOP-210K-NAE | ![]() |
Pantallas HMI y PC de panel 10.1" WSVGA, 64MB, 128MB(NAND),Serialx3, |
| WOP-215K-NAE | ![]() |
Pantallas HMI y PC de panel 15" XGA, 64MB, 128MB(NAND),Serialx3,Ethe |
| WOP-212K-NAE | ![]() |
Pantallas HMI y PC de panel 12" XGA, 64MB, 128MB(NAND),Serialx3,Ethe |
Publicado: 2021-10-28
| Actualizado: 2026-02-12