Amphenol AIRMAR 300WX WeatherStation® Instruments

Amphenol AIRMAR 300WX WeatherStation® Instruments deliver accurate wind speed and direction from moving vehicles. The 300WX WeatherStation instruments are rugged, compact, and maintenance-free instruments with zero moving parts for unmatched reliability. These all-in-one multisensors capture up to seven environmental parameters and seamlessly deliver that data with on-board systems and mobile devices through the CAST™ app. These WeatherStation® Instruments are available in two variants: IP-64 with relative humidity and IP-67 with no relative humidity.

The 300WX instruments calculate the dynamic true wind speed and direction from the apparent wind, the vehicle's speed, and its heading. When the WeatherStation instrument is mounted on a moving (dynamic) platform, the apparent wind is the wind felt on your hand if you held it out while moving. The CAST™ app connects directly from iOS and Android™ smart devices to 300WX WeatherStation instruments. Typical applications include mobile weather vehicles, agricultural vehicle system integration, autonomous vehicle navigation and data collection, construction site awareness, and commercial vehicles.

300WX WeatherStation® Instruments with Relative Humidity

The 300WX WeatherStation® Instruments include Relative Humidity (RH) and are IP64-rated. These instruments are engineered for professionals who operate in motion, such as agricultural operators, autonomous vehicle designers, marine integrators, and industrial operators. The 300WX WeatherStation® instruments with relative humidity combine GNSS, a stabilized 3‑axis compass, and motion sensors to correct motion‑induced apparent wind.

300WX-IP67 WeatherStation® Instruments- No Relative Humidity

The 300WX-IP67 WeatherStation® Instruments deliver the same next-generation intelligence as the 300WX, but in a fully sealed, IP67-rated housing. These instruments are engineered for continuous exposure to water, dust, vibration, and harsh marine conditions. The 300WX-IP67 devices are ideal for offshore platforms, buoys, unmanned surface vehicles, commercial workboats, and long-duration autonomous deployments.

Understanding Dynamic True and Apparent Wind

Amphenol AIRMAR 300WX WeatherStation® Instruments

Features

  • Ultrasonic measurement of apparent and Dynamic true wind speed and direction
  • Barometric pressure
  • Air temperature and wind chill
  • Calculated dew point and heat index
  • GNSS position, speed over ground, and course over ground
  • Three-axis, solid-state compass with dynamic stabilization
  • Three-axis rate gyro supplies rate-of–turn data
  • Three-axis accelerometer for best-in-class pitch and roll information
  • Data output via a single cable (various lengths available):
    • NMEA 0183/ASCII serial data protocol over RS-232 interface
    • NMEA 2000 protocol over CAN
    • J1939
    • ISOBUS
  • 1.5 knots RMS at 20 knots enhanced wind speed accuracy
  • BLUETOOTH® wireless connectivity for use with the CAST™ app to view data, configure sensors, and perform firmware updates
  • J1939 and ISOBUS added communication protocols
  • Automatic baud rate detection for J1939 and ISOBUS (250kbps/500kbps)

Applications

  • Mobile weather vehicles
  • Agricultural vehicle system integration
  • Construction site awareness
  • Autonomous vehicle navigation and data collection
  • Harbors and marinas
  • Sail and powerboats
  • Oil/Gas platforms
  • Autonomous and unmanned surface vehicles
  • Buoys and offshore platforms
  • Workboats/commercial fishing vessels
  • Sail and powerboats
Amphenol AIRMAR 300WX WeatherStation® Instruments

Specifications

  • Recommended use: Marine or land-based and mobile or stationary
  • Humidity optional
  • 9VDC to 40VDC power supply voltage range
  • <75mA (<0.9W) at 12VDC power supply current
  • Waterproof rating: 
    • IP66 (IP64 with optional RH sensor installed) (300WX-DR232-02 and 300WX-DR422-01)
    • IP67 (300WX7-DR232-01 and 300WX7-DR422-01)
  • ±1.1°C at 20°C air temperature accuracy
  • -40°C to 80°C air temperature range
  • 0.1°C air temperature resolution
  • Apparent wind speed and angle
  • ±1 hPa at 25°C barometric pressure accuracy
  • 300hPa to 1100hPa barometric pressure range
  • 0.1 hPa barometric pressure resolution
  • Communications available hardware interface:
    • Serial RS232
    • Serial RS422
    • CAN
  • -25°C to 55°C operating temperature range

Dimensions and Comparison chart

Mechanical Drawing - Amphenol AIRMAR 300WX WeatherStation® Instruments
Publicado: 2026-05-13 | Actualizado: 2026-05-20