Allegro MicroSystems AHV85110 Isolated GaNFET Gate Drivers

Allegro MicroSystems AHV85110 Isolated GaNFET Gate Drivers are self-powered single-channel isolated drivers. These gate drivers are designed to drive GaNFETs in multiple applications and topologies. The AHV85110 gate drivers include a 50ns propagation delay and high peak source/sink capability to efficiently drive GaN FETs in high-frequency designs. These drivers combine the isolated gate driver and power supply into a single, compact package, eliminating the need for an external gate drive auxiliary bias supply or high-side bootstrap. The AHV85110 gate drivers include fast propagation delay and high peak source/sink capability to drive GaN FETs efficiently in high-frequency designs.

The AHV85110 gate drivers combine the isolated gate driver and the isolated power supply into a single, compact package, eliminating the need for an external gate drive auxiliary bias supply or high-side bootstrap. The gate drivers consist of fast propagation delay and high peak source/sink capability to efficiently drive GaN FETs in high-frequency designs.

Features

  • Provide greater power and are more efficient by using 50% of the design footprint (PCB savings)
  • Eliminate bootstrap circuits and isolated supplies while minimizing common-mode capacitance, which reduces EMI filter design efforts and improves overall efficiency
  • Lower Bill Of Materials (BOM) count and production cost
  • Provide a reliable, scalable design process across platforms by removing the need to fully redesign a power module when working with multiple GaN FET suppliers
Allegro MicroSystems AHV85110 Isolated GaNFET Gate Drivers

Applications

  • AC-DC and DC-DC converters:
    • Automotive:
      • EV chargers
      • On-Board Chargers (OBC)
  • Industrial:
    • Data center
    • Transportation
    • Robotics
    • Audio
  • Clean energy:
    • Micro-inverters
    • String-inverters
    • Solar

Typical Application Diagram

Application Circuit Diagram - Allegro MicroSystems AHV85110 Isolated GaNFET Gate Drivers

Block Diagram

Block Diagram - Allegro MicroSystems AHV85110 Isolated GaNFET Gate Drivers

Videos

Chart - Allegro MicroSystems AHV85110 Isolated GaNFET Gate Drivers
Publicado: 2023-07-04 | Actualizado: 2024-07-11