Allegro MicroSystems ASEK-31301-IC06-SUBKIT-T Evaluation Board
Allegro MicroSystems ASEK-31301-IC06-SUBKIT-T Evaluation Board enables quick evaluation of the A31301 3D sensor. The A31301 is a three-axis Hall-effect sensor IC, a flexible magnetic sensor capable of measuring the raw field strength along any one, two, or three axes, and of calculating angles in up to two user-defined planes. The board includes an Allegro A31301 device and test points. The board is perforated, allowing the sensor board to be snapped off for use in custom magnetic setups.
Features
- A31301 3D sensor is on the board
- Includes a microcontroller for communicating with the A31301
- Measures the raw field strength in any one, two, or three axes
- Calculates the angle in up to any two user-defined planes
- Helps the user to demonstrate the basic functionality and configurability of the A31301 device
Applications
- Camera gimbals
- Gamepad joysticks
- Motor control feedback
- RC autonomous vehicles
- Robotic position sensing
- Industrial motor control
Required Equipment
- Micro-B USB communication cable
- A personal computer capable of running evaluation board software
- Evaluation board software, available on the Allegro website (requires an account)
Additional Resources
Publicado: 2026-04-17
| Actualizado: 2026-05-11