Allegro MicroSystems ASEK-35 Programmer

Allegro MicroSystems ASEK-35 Programmer is designed for the Allegro programmable current sensor portfolio. The programmer serves as the primary evaluation interface, providing a reliable communication link between the sensor and the Graphical User Interface (GUI). Built for fast and precise current sensor calibration, the device utilizes "Two-Point Programming." The modular design enables functional expansion via Interface and Accessory Boards.

Features

  • Purpose-built for current sensors
    • High-precision calibration of a sensor by "Two-Point Programming"
    • Supports in system programming within the customer’s hardware architecture
  • Allegro Manchester protocol, I2C, SPI, UART, and SENT support
  • Faster development
    • Accelerated development with universal programming software and a graphical interface
    • Unified software layer across the entire ASEK-3X portfolio
  • Modular and robust hardware architecture
    • Modular design enables functional expansion via Interface and Accessory Boards
    • Supports programming of multiple ICs using the ASEK‑35‑INT‑02 multiplex interface board
    • Built‑in self-diagnostics and ESD protection
    • USB‑powered with simple USB‑based firmware updates

Applications

  • Current sensor evaluation and development
  • Current sensor calibration
  • Prototype validation and production programming
  • Industrial current measurement systems
  • Automotive current sensing applications
  • Energy management and power conversion equipment
  • Sensor communication and configuration

Diagram

Mechanical Drawing - Allegro MicroSystems ASEK-35 Programmer
Publicado: 2026-09-28 | Actualizado: 2026-10-05