Allegro MicroSystems ASEK711KEX-15ABT Demonstration Board
Allegro MicroSystems ASEK711KEX-15ABT Demonstration Board is a platform for evaluating the performance of the ACS711 Hall-effect current sensor. The ACS711 are economical and precise solutions for AC or DC current sensing in <100V audio, communications systems, and white goods. The device package allows for easy implementation and operates at a -20°C to 85°C temperature range.This board applies current through the ACS711 integrated copper conduction path, which generates a magnetic field. The magnetic field is sensed by the integrated Hall IC and converted into a proportional voltage. The ASEK711KEX-15AB-T consists of one Printed-Circuit Board (PCB) with the ACS711KEX-40AB-T installed.
Additional Resources
Board Overview
Publicado: 2023-02-27
| Actualizado: 2023-06-16