Allegro MicroSystems Current Sensing Alternatives to Shunt Resistors

Allegro MicroSystems has developed magnetic current sensors as an alternative to traditional shunt-based current sensing circuits. These current sensors are designed to create compact and energy-efficient electronic systems with greater isolation, higher bandwidths, and improved performance. The integrated shunt-less sensor solutions feature a lower heat dissipation for cooler system temperatures and a simplified design process by combining a traditional shunt resistor circuit functionality into an individual package. The magnetic current sensors are significantly smaller than conventional shunt-based circuits, which saves board space and reduces the number of required components. Allegro MicroSystems current sensing alternatives to shunt resistors are ideal for various industries, including clean energy, industrial motor drivers, personal mobility, and automotive.

Videos

Allegro Current Sensors vs. Other Solutions

Infographic - Allegro MicroSystems Current Sensing Alternatives to Shunt Resistors
Allegro MicroSystems Current Sensing Alternatives to Shunt Resistors

Resources

Comparing Parameters of Shunt-based and Hall-based Current Sensors

Current sensing is a common requirement in many electrical systems and can be achieved with various solutions. This application note focuses on Allegro integrated conductor Hall-effect current sensors.

Read Application Note

DC and Transient Current Capability/Fuse Characteristics of Surface-Mount Current Sensor ICs

Allegro MicroSystems offers a broad product family of current sensor IC solutions with integrated conductors. In the current path, it is important
to understand how the ICs behave when subjected to currents above their rated nominal capability due to short circuits, inrush currents, or other transient conditions.

Read Application Note

Magnetic Sensors are a Great Alternative to Traditional Shunt Resistors for Industrial Current Sensing

Magnetic sensors have entered the market, bringing a whole new level of performance, safety, and reliability to the table. This blog shows the benefits of utilizing magnetic sensors rather than shunt resistors.

Read Blog

Techniques to Minimize Common-Mode Field Interference When Using Allegro Current Sensor ICs

The Allegro MicroSystems current sensor ICs feature a common-mode field rejection (CMR) mechanism, and this application note focuses on how to best use this mechanism through optimized circuit board design and layout.

Read Application Note

Publicado: 2024-07-12 | Actualizado: 2025-09-29