Allegro MicroSystems Current Sensor Evaluation Boards
Allegro MicroSystems Current Sensor Evaluation Boards offer a convenient way to quickly evaluate Allegro current sensors in a lab environment without a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC. These Allegro MicroSystems boards do not come populated with an Allegro current sensor. It is up to the user to assemble the boards with the desired current sensor IC. The recommended bill of materials (BOM) for all compatible current sensors is available in the BOM section of the respective user guides.
Features
- Simplifies Allegro current sensor evaluation process with straightforward and comprehensible board design, saving time and effort while remaining efficient
- Enhanced thermal performance and heat dissipation, allowing precise and reliable measurements
- 6-layer PCB with 2oz copper weight on all layers
- Nonconductive-filled via-in-pad used
- High-performance FR4 material
- Test points allow convenient access to device pins, enabling quick measurement and validation without complex test setups
- Flexible instrument connection - standard Keystone test points, SMA/SMB connector, or 2-pin headers options provided
- Sensor-integrated current loop resistance can be measured directly on evaluation board, voltage drop can be measured for approximating power loss in package
Resources
- Allegro Current Sensor Package Documentation
- Effective Method for Characterizing System Bandwidth in Complex Current Sensor Applications
- DC and Transient Current Capability/Fuse Characteristics of Surface Mount Current Sensor ICs
- High-Current Measurement with Allegro Current Sensor IC and Ferromagnetic Core: Impact of Eddy Currents
- Secrets of Measuring Currents Above 50A
- White Paper: Allegro Hall-Effect Sensor ICs
- Hall-Effect Current Sensing in Hybrid Electric Vehicle (HEV) Applications
- Hall-Effect Current Sensing in EVs and HEVs
- Achieving Closed-Loop Accuracy in Open-Loop Current Sensors
- Allegro Current Sensor ICs Can Take the Heat - Unique Packaging Options for Every Thermal Budget
- Explanation of Error Specifications for Allegro Linear Hall-Effect-Based Current Sensor ICs
Publicado: 2024-02-13
| Actualizado: 2026-10-09