Alps Alpine EC11 11mm Metal-Shaft Encoders
Alps Alpine EC11 11mm Metal-Shaft Encoders are compact, high-reliability encoders with a variety of length, pulse, and detent options. The Alps Alpine EC11 Encoders offer 9PPR to 18PPR resolution, 5VDC operating supply voltage, and 10mA at 5VDC current rating. The series offers a standard operating life of 15,000 cycles and versions with 100,000 cycles. The encoders operate over a -40°C to +85°C temperature range.Features
- Compact
- Highly reliable
- Incremental-type encoders
- Two channels
- 9PPR to 18PPR resolution
- 5VDC operating supply voltage
- 18 to 36 detent or no detent options
- 9 to 18 pulse or self-return options
- Shaft types include D/flatted, flatted, round/plain, and slotted
Specifications
- Output signal
- A and B two-phase
- Self-return switch (EC111/EC11E0B)
- 10mA at 5VDC current rating
- Operating life
- 15,000 cycles
- 100,000 cycles (EC11K/EC11J)
- -40°C to +85°C operating temperature range
Publicado: 2020-11-19
| Actualizado: 2024-03-18