Altera Agilex® 7 F-Series FPGA Dev Kit (2x F-Tile)
Altera Agilex® 7 F-Series FPGA Dev Kit (2x F-Tile) is a comprehensive hardware development platform featuring the Agilex 7 FPGA F-Series with two F-tiles. This PCIe form factor Altera evaluation board facilitates performance and functionality assessment. Use it to develop and assess PCIe 4.0 designs compliant with PCI-SIG standards and to evaluate the capabilities and performance of the Hard Processor System (HPS) for System-on-Chip (SoC) applications.Features
- Intel Agilex 7 F-Series (AGFB027) device in 2340A BGA package
- Quad-core 64-bit Arm® Cortex®-A53 hard processor (HPS)
- 0.8V VID-adjustable VCC core
- Dual F-tile transceivers supporting 56Gbps (PAM4) and 32Gbps (NRZ) data rates
- 2.69M logic elements (LE)
- 3.65M adaptive logic modules (ALM)
- 8.5K digital signal processing (DSP) blocks
- FPGA configuration
- Avalon®-ST x16 and active serial (AS) x4 configuration modes support
- 2Gb flash for AS x4
- Dual 2Gb flash for Avalon-ST x16
- JTAG header for device programming
- Built-in Intel FPGA Download Cable II for device programming
- Programmable clock sources
- Transceiver interfaces
- PCI Express (PCIe) x16 interface supporting Gen 4 end-point connected to a PCIe x16 edge connector (gold edge fingers)
- 1x QSFP optical module interface connected to F-tile transceiver
- 1x QSFPDD optical module interface connected to F-tile transceiver
- 1x PCIe/CXL interface supporting x4 interface connected to MCIO connector
- Memory interfaces
- Two x72 DIMM sockets supporting DDR4-2666 or DDR-T Intel Optane™ persistent memory module
- Single x40 DDR4 component interface for HPS processor memory
- Communication ports
- JTAG header
- Micro USB onboard Intel FPGA Download Cable II
- System I2C header
- Buttons, switches, and LEDs
- CPU reset push button
- PCIe reset push button
- CXL reset push button
- HPS reset push button
- Four dedicated user LEDs
- Board power good LED
- FPGA configuration done LED
- Heatsink and fan
- Air-cooled heatsink assembly
- Red over-temperature warning LED
- Power
- PCIe input power, including the required 2x4 auxiliary power connector
- Blue power-good status LED
- On/off slide power switch for benchtop operation
- Onboard power and temperature measurement circuitry
- Mechanical
- PCIe standard height form factor (full height, 3/4 length, dual-width)
- 4.375” x 10.0” board size
- Two slots height with heatsink/fan assembly
- Maximum ambient temperature of 0°C to +35°C operating environment
Kit Contents
- Intel Agilex 7 F-Series (Two F-Tiles) FPGA Development Kit
- 1x DDR4 DIMM module
- 1x IO48 HPS daughter board
- USB 2.0 MicroUSB cable
- 240W power adapter and NA/EU/JP/UK cords
Overview
Block Diagram
Additional Resources
Publicado: 2024-04-24
| Actualizado: 2025-06-20