AMD / Xilinx FMC XM105 Debug Card

AMD / Xilinx FMC XM105 Debug Card provides access to many of the pins on the FMC connector found on FMC-supported boards, including the SP601, SP605, and ML605. AMD / Xilinx FMC XM105 Debug Card offers multi-position headers and connectors that break out FPGA signals to and from the board interface. The serial IIC bus re-programmable LVDS clock source and SMA connectors present differential clock sources to the FMC-supported board FPGA. Non-volatile storage is provided by a 2Kb serial IIC EEPROM.

Both low pin count (LPC) and high pin count (HPC) FMC board connector interfaces are supported. The SP601 and SP605 boards have a single FMC LPC interface, while the ML605 has one FMC LPC and one FMC HPC interface. The FMC XM105 Debug Card contains an FMC HPC connector which mates with LPC or HPC FMC-supported board connectors.

Package Contents

• XM105
• Four mounting screws
• Two standoffs
• Welcome letter

Required Equipment

• Small Phillips screwdriver to secure the XM105 to the board
• PC with Internet access to download documentation, board files, and schematics

Publicado: 2019-05-31 | Actualizado: 2026-06-25