American Bright LED BL-Hx SMD Standard LEDs
American Bright LED BL-Hx SMD Standard LEDs are compatible with infrared and vapor phase reflow solder processes and automatic placement equipment. These standard LEDs are suitable for all SMT assembly methods. The BL-Hx SMD standard LEDs feature a 5V reverse voltage and a "water-clear" lens appearance. These LEDs comply with the RoHS standards. Typical applications include automotive lighting, backlighting, status indicators, and general use.Features
- Suitable for all SMT assembly methods
- Compatible with infrared and vapor phase reflow solder process
- Compatible with automatic placement equipment
- 5V reverse voltage
- RoHS-compliant
Applications
- Automotive:
- Dashboards
- Stop lamps
- Turn signals
- General use
- Backlighting:
- LCDs
- Keypad advertising
- Status indicators in consumer and industrial electronics
Additional Resources
View Results ( 26 ) Page
| N.º de artículo | Hoja de datos | Producto | Paquete / Cubierta | Color de iluminación | If - Corriente directa | Vf - Tensión directa | Longitud de onda/Color de temperatura | Intensidad luminosa | Ángulo de visualización | Régimen de potencia | Longitud | Altura | Ancho | Color de lentes | Forma de lentes | Transparencia de la lente |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BL-HGK38E-TRC-Q | ![]() |
Green LEDs | 0602 (1706 metric) | Green | 5 mA | 2.8 V | 535 nm | 210 mcd | 120 deg | 70 mW | 1.7 mm | 1.1 mm | 0.6 mm | Colorless | Rectangular | Water Clear |
| BL-HUBGE33B-TRB | ![]() |
Bi-Color LEDs | 1210 (3227 metric) | Red, Yellow-Green | 20 mA | 2.1 V, 2 V | 632 nm, 570 nm | 50 mcd, 40 mcd | 120 deg | 3.2 mm | 1.1 mm | 2.7 mm | Colorless | Rectangular | Water Clear | |
| BL-HJE33A-AV-TRB | ![]() |
Red LEDs | 1206 (3216 metric) | Red-Orange | 20 mA | 2.2 V | 630 nm | 475 mcd | 60 deg | 50 mW | 3.2 mm | 1.4 mm | 1.6 mm | Colorless | Rectangular | Water Clear |
| BL-HB332Y | ![]() |
Blue LEDs | 1208 (3020 metric) | Blue | 20 mA | 3.3 V | 470 nm | 300 mcd | 120 deg | 75 mW | 3 mm | 1.3 mm | 2 mm | Colorless | Rectangular | Water Clear |
| BL-HB333Q-AV-TRB | ![]() |
Blue LEDs | 1206 (3216 metric) | Blue | 5 mA | 2.8 V | 470 nm | 15 mcd | 120 deg | 100 mW | 3.2 mm | 0.5 mm | 1.6 mm | Colorless | Rectangular | Water Clear |
| BL-HB535A-TRB | ![]() |
Blue LEDs | 0805 (2012 metric) | Blue | 20 mA | 3 V | 470 nm | 140 mcd | 120 deg | 70 mW | 2 mm | 1 mm | 1.25 mm | Colorless | Rectangular | Water Clear |
| BL-HJLG6BH32M-A | ![]() |
RGB LEDs | 1411 (3528 metric) | RGB | 20 mA | 2 V, 3.1 V, 3.1 V | 630 nm, 530 nm, 475 nm | 900 mcd, 1300 mcd, 190 mcd | 120 deg | 75 mW, 120 mW, 120 mW | 3.5 mm | 1.9 mm | 2.8 mm | Colorless | Round Flat | Water Clear |
| BL-HJX32A | ![]() |
Red LEDs | 1411 (3528 metric) | Red | 20 mA | 2 V | 630 nm | 900 mcd | 120 deg | 75 mW | 3.5 mm | 0.7 mm | 2.8 mm | Colorless | Rectangular | Water Clear |
| BL-HJXGXBX32M-D | ![]() |
RGB LEDs | 1411 (3528 metric) | RGB | 20 mA | 3.2 V, 3 V, 2 V | 475 nm, 530 nm, 630 nm | 350 mcd, 2000 mcd, 800 mcd | 120 deg | 75 mW, 110 mW, 110 mW | 3.5 mm | 1.9 mm | 2.8 mm | Colorless | Round Flat | Water Clear |
| BL-HJDGKKC32M-A | ![]() |
Multi-Color LEDs | 1411 (3528 metric) | Red, Yellow, Green | 20 mA | 2 V, 3.2 V, 2 V | 630 nm, 530 nm, 594 nm | 220 mcd, 1800 mcd, 300 mcd | 120 deg | 75 mW, 75 mW, 120 mW | 3.5 mm | 1.9 mm | 2.8 mm | Colorless | Round Flat | Water Clear |
Publicado: 2024-05-23
| Actualizado: 2025-02-06