Amphenol Cables on Demand SFP+ Active Copper Cables

Amphenol Cables on Demand 100G QSFP28 Cable Assemblies provide an ideal alternative to multimode SFP+ optical modules. Each cable assembly emulates a pair of optical modules with complete system transparency, offering users a cost-effective solution. The open multi-source agreement (MSA) design ensures compatibility with all standard SFP+ ports. ACD SFP+ Active Copper Cables feature low cross-talk and pair-to-pair skew. They are fully compliant with SFP Plus MSA and exceed 10Gb Ethernet and 10G Fibre Channel performance standards. The QSFP28 100-Gigabit Ethernet Direct Attach Copper (DAC) are offered in lengths up to 3-meters (9.8")

Features

  • SFP+ 10GbE direct-attach active copper cable
  • Replaces standard OEM active SFP+ DAC cables and SFP+ optical modules
  • Active signal equalization and limiting amplifier circuitry built into the cable
  • 10G Ethernet, Fibre Channel, InfiniBand, and SONET multi-platform support
  • Zinc diecast SFF-8431 SFP+ connectors with push-to-release latching
  • Low cross-talk and pair-to-pair skew
  • Fully compliant with SFP Plus MSA
  • Open MSA design ensures compatibility with all standard SFP+ ports
  • High-performance, quad-shielded 30AWG twin axial SKEWCLEAR wire
  • Exceeds 10Gb Ethernet and 10G Fibre Channel performance standards
  • Cost-effective solution compared to optical
  • Features Rev. 2.0 SFP+ PCB for enhanced performance
  • Lead-free and RoHS compliant
Publicado: 2017-04-24 | Actualizado: 2025-03-24