Amphenol FTG Power Distribution Blocks (PDBs)

Amphenol FTG Power Distribution Blocks (PDBs) are designed to reduce assembly times. These Blocks allow individual modules to be snapped onto DIN rails and loosened easily. The single-pole Power Distribution Blocks (PDBs+) are UL 1953 listed with a 1000VAC/DC maximum operating voltage according to IEC 60947-7-1 and 600VAC/DC according to UL 1059. These PDBs+ feature dual dials for phase selection L1, L2, and L3, an incoming cable safety slide to ensure an IP20 rating and a DIN rail locking clip. The PDBs are of touch-safe construction and suitable for aluminum or copper wires.

Features

  • PDBs+:
    • Adjustable dial allows for selection of L1–L2–L3 phase designation
    • Color marking plates in green, blue, or red
    • Simple and secure DIN rail locking clip allows easy mounting on DIN Rail
    • Incoming cable safety slide assures IP20 protection with all conductor sizes
    • Connection clip included with each PDB for multiple applications
  • Reduce assembly time
  • Suitable for Aluminum and Copper wires
  • Touch safe construction

Overview

Amphenol FTG Power Distribution Blocks (PDBs)
View Results ( 15 ) Page
N.º de artículo Hoja de datos Descripción
38641 38641 Hoja de datos Bloques terminales en carril DIN UL Recognized PDB, Single Pole, 115A, 600V AC/DC, (1) #8-#2 & (1) #14-#4 Line, (6) #14-#4 Load
38674 38674 Hoja de datos Bloques terminales en carril DIN UL Recognized PDB, Single Pole, 175A, 600V AC/DC, (1) #8-2/0 Line, (10) #14-#4 Load
38684C 38684C Hoja de datos Bloques terminales en carril DIN UL Listed PDB, Single Pole, 175A, 1000V AC/DC, (1) #14-2/0 Line, (4) #14-#4 Load, Includes connection clip & colored tabs
38019AL 38019AL Hoja de datos Bloques terminales en carril DIN UL Recognized PDB, Single Pole, 310A, 600V AC/DC, (1) 3/0-350mcm Line, (2) #14-#2, (5) #14-#6 & (4) #14-#8 Load
38049AL 38049AL Hoja de datos Bloques terminales en carril DIN UL Recognized PDB, Single Pole, 80A, 600V AC/DC, (3) #14-#4 Line, (4) #14-#10 Load
38057 38057 Hoja de datos Bloques terminales en carril DIN UL Recognized PDB, Single Pole, 335A, 600V AC/DC, (1) #6-400mcm Line, (1) #6-400mcm Load
38059 38059 Hoja de datos Bloques terminales en carril DIN UL Recognized PDB, Single Pole, 840A, 600V AC/DC, (2) #4-600mcm Line, (2) #4-600mcm Load
38620 38620 Hoja de datos Bloques terminales en carril DIN UL Recognized PDB, Single Pole, 255A, 600V AC/DC, (1) #2-250mcm Line, (2) #14-#2 & (5) #14-#6 & (4) #14-#8 Load
38675 38675 Hoja de datos Bloques terminales en carril DIN UL Recognized PDB, Three Pole, 115A, 600V AC/DC, (1) #8-2 Line, (6) #14-#4 Load
38676 38676 Hoja de datos Bloques terminales en carril DIN UL Recognized PDB, Single Pole, 115A, 600V AC/DC, (1) #8-#2 Line, (10) #14-#10 Load
Publicado: 2025-03-10 | Actualizado: 2025-04-16