Amphenol Procom S.xY Yagi Antennas
Amphenol Procom S.xY Yagi Antennas include S.3Y-445 and S.6Y-445 modules that feature 3- and 6-element construction, respectively. These antennas are designed to the highest quality standards, ensuring reliable operation in harsh environmental conditions. S.xY antennas offer a 420MHz to 470MHz frequency range, 150W maximum input power rating, linear polarization, and an IP68 protection rating. Amphenol Procom S.xY Yagi Antennas are suitable for trunked radio and telemetry applications.Features
- 3-element construction (S.3Y-445)
- 6-element construction (S.6Y-445)
- Built to the highest quality standards
- Reliable operation
Applications
- Private mobile radios
- Trunked radio
- Telemetry
Specifications
- S.3Y-445
- 62° 3dB beamwidth, E-plane
- 84° 3dB beamwidth, H-plane
- 6dBd gain
- >15dB front-to-back ratio
- S.6Y-445
- 56° 3dB beamwidth, E-plane
- 63° 3dB beamwidth, H-plane
- 8.5dBd gain
- >16dB front-to-back ratio
- Common
- 420MHz to 470MHz frequency range
- 150W maximum input power rating
- Linear polarization
- 50Ω impedance rating
- IP68 ingress protection
- <1.5:1 VSWR
S.3Y-445 Radiation Pattern
S.6Y-445
Publicado: 2025-05-08
| Actualizado: 2025-06-03