Amphenol-Tuchel UL-Rated Industrial Plugs & Sockets
Amphenol-Tuchel UL-Rated Industrial Plugs and Sockets cover products up to 100A and 690V and are certified for applicable IEC and UL standards. These sockets offer high-quality, low-voltage devices that are part of the easy and safe product range for basic applications. The UL-Rated industrial plug sockets are used for connecting equipment in various applications where it needs to be possible to connect and disconnect. These sockets feature safety, reliability, and durability. Typical applications include data centers, industrial applications, food and beverage industries, infrastructure applications, construction sites, mines, and marine applications for the connection of reefer containers.Features
- Approved according to IEC 60 309-1, -2, -4
- 16A to 100A current range
- IP44 (splashproof), IP67 and IP69K (watertight)
- Self-cleaning and calibrated to maintain accurate contact pressure, quality, and performance over time
- Critical and safe and tough and safe products have stainless steel external screw
- Clearly marked terminals
- Interlocked receptacles for vertical mounting
Applications
- Data centers
- Industrial applications
- Food and beverage industries
- Infrastructure applications
- Construction sites
- Mines
- Marine applications for the connection of reefer containers
Configuration Views
Videos
View Results ( 28 ) Page
| N.º de artículo | Hoja de datos | Régimen de corriente | Número de posiciones | Régimen de voltaje | Género de inserto / contacto | Clasificación IP | Ángulo de montaje | Estilo de montaje | Género del contacto | Color de la carcasa | Material del alojamiento |
|---|---|---|---|---|---|---|---|---|---|---|---|
| 2CMA100364R1000 | ![]() |
60 A | 200 V to 250 V | Male | IP67, IP69 | Straight | Free Hanging | Pin (Male) | Blue | Polybutylene Terephthalate (PBT) | |
| 2CMA100304R1000 | ![]() |
20 A | 3 Position | 125 V | Male | IP67, IP69 | Straight | Free Hanging | Pin (Male) | Yellow | Polybutylene Terephthalate (PBT) |
| 2CMA100313R1000 | ![]() |
20 A | 4 Position | 200 V to 250 V | Female | IP67, IP69 | Straight | Free Hanging | Female | Blue | Polybutylene Terephthalate (PBT) |
| 2CMA100314R1000 | ![]() |
20 A | 4 Position | 480 V | Male | IP67, IP69 | Straight | Free Hanging | Pin (Male) | Red | Polybutylene Terephthalate (PBT) |
| 2CMA100315R1000 | ![]() |
20 A | 4 Position | 480 V | Female | IP67, IP69 | Straight | Free Hanging | Female | Red | Polybutylene Terephthalate (PBT) |
| 2CMA100334R1000 | ![]() |
30 A | 4 Position | 200 V to 250 V | Male | IP67, IP69 | Straight | Free Hanging | Pin (Male) | Blue | Polybutylene Terephthalate (PBT) |
| 2CMA100335R1000 | ![]() |
30 A | 4 Position | 200 V to 250 V | Female | IP67, IP69 | Straight | Free Hanging | Female | Blue | Polybutylene Terephthalate (PBT) |
| 2CMA100336R1000 | ![]() |
30 A | 45 Position | 480 V | Male | IP67, IP69 | Straight | Free Hanging | Pin (Male) | Red | Polybutylene Terephthalate (PBT) |
| 2CMA100337R1000 | ![]() |
30 A | 4 Position | 480 V | Female | IP67, IP69 | Straight | Free Hanging | Female | Red | Polybutylene Terephthalate (PBT) |
| 2CMA100365R1000 | ![]() |
60 A | 4 Position | 200 V to 250 V | Female | IP67, IP69 | Straight | Free Hanging | Female | Blue | Polybutylene Terephthalate (PBT) |
Publicado: 2024-04-16
| Actualizado: 2025-03-20