Amphenol / SV Microwave 1mm Adapters
Amphenol / SV Microwave 1mm Adapters offer a DC to 110GHz frequency range, 0.5dB maximum insertion loss, and 50Ω impedance. The adapters are available in three versions: female to female, male to female, and male to male. These 1mm adapters from Amphenol feature rugged, durable construction and are designed for ultra-broadband RF performance from DC to 110GHz. The adapters are ideal for test and measurement, instrumentation, and high-speed digital applications.Features
- Rugged, durable construction
- Overall small footprint
- DC to 110GHz frequency range
- 50Ω impedance rating
- High performance
Applications
- Test and measurement
- High-speed digital
- Instrumentation
Videos
Publicado: 2021-12-09
| Actualizado: 2022-09-06