Amphenol Aerospace MIL-DTL-26500 Pyle® Connectors
Amphenol Aerospace MIL-DTL-26500 Pyle® Connectors are designed to meet MIL-DTL-26500 specifications and serve in avionics, missile systems, and aircraft applications. These are medium-sized connectors with a rugged design, lightweight construction, and continuously dependable performance. MIL-DTL-26500 connectors are available in aluminum or stainless steel shells with bayonet or threaded coupling. Amphenol Aerospace MIL-DTL-26500 Pyle Connectors meet Boeing specifications and are suitable for military and commercial aviation and high-temperature applications.
Features
- Meets MIL-DTL-26500 specifications
- Rugged design
- Lightweight construction
- Continuously dependable performance
- Available in aluminum or stainless steel shells
- Bayonet or threaded coupling
Applications
- Military and commercial aviation
- High temperature
- Missile systems
- Aircraft general-purpose
- Aircraft engines and firewalls
Publicado: 2023-08-18
| Actualizado: 2026-03-05