Amphenol Industrial Amphe-PD™ Mini 5.7mm Connectors

Amphenol Industrial Amphe-PD™ Mini 5.7mm Connectors are RADSOK®-enabled power connectors that are a versatile and cost-effective solution for high-current interconnect requirements. Amphenol Industrial Amphe-PD Mini 5.7mm Connectors are two-way, wire-to-board connectors offering 150A rated current. Amphe-PD Mini is housed in black thermoplastic. These Amphe-PD connectors meet RoHS requirements and are UL and IEC finger-touch safe. The series offers various high-flex cable, PCB, and screw-termination options.

Features

  • Two-way wire-to-board, with 5.7mm RADSOK technology
  • Low-profile and small footprint
  • Available in crimp with 6AWG, 4AWG, and 2AWG
  • Mechanical latching feature

Specifications

  • 150A rated current
  • Black thermoplastic housing
  • UL-94 V0 flammability rating
  • RoHS compliant 
Publicado: 2022-08-19 | Actualizado: 2022-08-23