Amphenol Industrial Amphe-PRB Reverse Bayonet Plastic Connectors
Amphenol Industrial Amphe-PRB Reverse Lightweight Bayonet Plastic Connectors are designed for inverter power supply connectors. These Amphenol Industrial connectors are economical and robust, featuring a durable thermoplastic shell that meets UL F1 ratings. Amphe-PRB Reverse Lightweight Bayonet Plastic Connectors are ideal for outdoor use, providing excellent resistance to ultraviolet light, water exposure, and immersion. A tough, rugged design and cost-effective single/multiphase options make the connectors ideal for harsh environments, heavy equipment, solar, electric vehicles, industrial automation, and more.Features
- Quick positive coupling
- High shock and vibration resistance
- Quick field installation
- IP67 ingress protection rating
- Touch-proof
- UV-rated
- TUV/UL certification
- Cost-effective
Applications
- Inverters/converters
- Outdoor lighting
- Harsh environments
- Data/telecom
- Electric vehicles
- Factory automation/process control
Specifications
- 46A rated current (#8 contact size)
- 60A RADSOK current
- 2kVAC dielectric withstanding voltage
- 5000MΩ insulation resistance
- 500 cycles of durability
- -40°C to +100°C operating temperature range
- 15g vibration resistance
Videos
Insert Availability and ID
Accessories
Publicado: 2024-09-18
| Actualizado: 2025-06-03