Amphenol Sine Systems ARB Rectangular Heavy-Duty Connectors

Amphenol Sine Systems ARB Rectangular Heavy-Duty Connectors are ideal for applications where high pin counts are required in situations with controlled or uncontrolled environments, including bulkhead applications. These rectangular, thermoplastic connectors offer IP68/IP69K protection, 250V maximum voltage rating, and 100 cycles of mating durability. The heavy-duty connectors are environmentally sealed and feature an interface flange with a receptacle retaining clip, jackscrew (plug), and threaded insert (receptacle) to ensure secure mating. Amphenol ARB Series Rectangular Heavy-Duty Connectors utilize A Series™ contacts and are designed to be compatible with all standard products industry-wide.  

Features

  • IP68/IP69K (in mated condition)
  • A, B, C, and D keying options
  • Utilizes A Series contacts
  • Silicone rubber sealing material
  • Thermoplastic housing material
  • Compatible with existing standard products industry-wide
  • Interface flange
    • Receptacle retaining clip
    • Jackscrew (plug)
    • Threaded insert (receptacle)

Applications

  • Transportation
  • Off-highway
  • Heavy equipment
  • Agricultural
  • Automotive
  • Alternate energy
  • Marine
  • Other demanding interconnect architectures

Specifications

  • 48, 60, 102, and 128 position
  • 250V maximum voltage rating
  • 7.5A to 100A current range
  • 100 mating cycle durability
  • <11mΩ maximum contact resistance
  • 22AWG to 6AWG wire range
  • 1000MΩ insulation resistance at +25°C
  • -55°C to +125°C operating temperature range
Infographic - Amphenol Sine Systems ARB Rectangular Heavy-Duty Connectors
Publicado: 2023-10-27 | Actualizado: 2026-05-03