- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- Amphenol
- Automotive Electronics - Amphenol Communications Solutions
Amphenol Communications Solutions Automotive Electronics
Amphenol Communications Solutions provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driving assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.
Applications
- Telematics, multimedia, infotainment, GPS, navigation, and cameras
- Automotive Ethernet
- ADAS
- Battery management systems and EV charging stations
- Head and interior LED lighting
- Body control, safety, security, and comfort
Videos
Minitek Microspace XS (Basics)
Amphenol FCI MicroSpaceXS™ Waterproof 1.27mm Connectors
Current rating of up to 3A per contact and meets LV214 Severity-3 and USCAR-T2V2 specifications.
Amphenol FCI MicroSpaceXS™ Non-Waterproof Connectors
1.27mm pitch, 4A current per contact, meets LV214 Severity-3 and up to USCAR-T4V2 specifications.
Minitek Microspace 1.27mm (Basics)
Amphenol FCI MicroSpace™ Connector System
Features a compact, robust, and versatile connector system with top- or side-latch configurations.
M-Series 56
Amphenol FCI M-Series™ High-Speed BGA Connectors
Supports high technology products in board-to-board or flex assembly architectures.
Aorora FFC/FPC 0.5mm (Aorora)
Amphenol Aorora 0.50mm FFC/FPC Connectors
1.00mm to 5.80mm height range and 4 to 80 positions to fit a variety of design requirements.
Aorora FFC/FPC 1.0mm (Aorora)
Amphenol Aorora 1.00mm FFC/FPC Connectors
2.00mm to 5.04mm height range, 0.30mm cable thickness, & 4 to 34 positions for a variety of designs.
EconoStik 2.54mm (Basics)
Amphenol FCI EconoStik™ 2.54mm Headers
2.54mm unshrouded headers in single-row and double-row options with a variety of termination styles.
Dubox (Basics)
Amphenol FCI Dubox® 2.54mm Connectors
Pre-stressed, dual-beam design that enables low insertion force, 3A max current per contact.
Conan 1.0mm (Basics)
Amphenol FCI Conan® Connectors
Provides a mechanically secure, high-density electrical interface between parallel PCBs.
USB Type C (CMIO)
Amphenol Commercial Conector tipo C USB 3.1
Cuenta con orientación de enchufe reversible y dirección de cable, adaptado a los diseños de productos emergentes.
Meg-Array (Mezzanine)
Amphenol FCI MEG-Array® Mezzanine Connector System
Provides high-speed signal integrity of 10GB/s or more through flexible ground distribution.
Related Products
Amphenol FCI High-Speed FPC Connectors
FPC connectors featuring data rates up to 10Gbps and an in-line layout with 0.3mm pitch.
Amphenol Commercial UFS Card Sockets
Designed for the UFS market, meeting the demands for high speeds and storage capacity.
Amphenol FCI FitMate™ 1.25mm Wire-to-Board Connectors
Designed for fine pitch wire-to-board applications.
Amphenol FCI RotaConnect™ Rotatable Board-To-Board Connectors
Supports perpendicular, coplanar & angled connections in multiple mating/unmating directions.
Amphenol FCI Minitek® Pwr 3.0 Higher Current Connectors
Designed for power-dense applications with current ratings up to 12.5A per contact.
Amphenol FCI Minitek® Pwr 4.2 Higher Current Connector
Designed for power-dense applications with current rating up to 13.5A per contact.
Amphenol FCI Griplet® Miniature IDC Connectors
Robust solution for miniature IDC wire-to-board connections, ideal for tight spaces.
Amphenol FCI BergStak® 0.5mm Pitch Connectors
Stack heights of 3mm to 6mm and 7mm to 8.5mm in 0.5mm increments with a wide range of positions.
Amphenol FCI BergStak® Lite 0.8mm Connectors
Flexible solution for high-speed, high-density parallel board-to-board connector systems.
Amphenol FCI Conan® 1.00mm Right Angle Connectors
Mechanically secure, high density electrical interface solution with blade-on-beam contact design.
Amphenol Communications Solutions BarKlip® Busbar Connectors
Designed for applications requiring a direct pluggable connection to an uninsulated busbar.
Amphenol FCI Rib-Cage Connector System
Ideal for high-vibration and shock-prone applications.
Amphenol FCI SheerPwr® Circular Conectors
High-current, low-resistance circular connectors designed for connecting busbars to circuit boards.
QUICK LINKS
- Amphenol Communications Solutions