Amphenol Auxel Power Distribution Blocks & Connection Latches
Amphenol Auxel Power Distribution Blocks and Connection Latches are interconnection technologies mainly used in low-voltage distribution cabinets. This technology reduces fitting times, saves space, and allows easy identification of network phases. The power distribution blocks provide safe mounting on the DIN rail or directly screwed on the mounting plate. These blocks come in modular construction with 1 to 4-pole systems that can be built with several blocks. The connection latches are designed for 1P power distribution blocks and include a tin-plated surface with copper material. These power distribution blocks and connection latches are RoHS-compliant. Typical applications include industrial (motor drives), transportation (rail, automotive, and avionics), UPS, wind, smart grid, and electronics (data centers).Features
- Interconnection technology
- Finger safe (IP20)
- UL listed in some case
- Time and space-saving
- Safe mounting on the DIN rail or directly screwed on the mounting plate
- Integrated, adjustable phase marking
- Interchangeable marking
Applications
- Industrial (motor drives)
- Transportation (rail, automotive, and avionics)
- UPS
- Wind
- Smart grid
- Electronics (data centers)
Latches Dimension Diagram
Power Distribution Blocks Dimension Diagram
View Results ( 11 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| 38074AAXL | ![]() |
Bloques terminales en carril DIN 1P - Power Distribution Block - 175A |
| 38038AAXL | ![]() |
Bloques terminales en carril DIN Connection latch for 1P PDB Part# 38020 |
| 38032AAXL | ![]() |
Bloques terminales en carril DIN 1P - Power Distribution Block - 160A |
| 38020AAXL | ![]() |
Bloques terminales en carril DIN 1P - Power Distribution Block - 250A |
| 38026AAXL | ![]() |
Bloques terminales en carril DIN Connection latch for 1P PDB Part# 38019 |
| 38049AAXL | ![]() |
Bloques terminales en carril DIN 1P - Power Distribution Block - 80A |
| 38076AAXL | ![]() |
Bloques terminales en carril DIN 1P - Power Distribution Block - 125A |
| 38019AAXL | ![]() |
Bloques terminales en carril DIN 1P - Power Distribution Block - 400A |
| 38041AAXL | ![]() |
Bloques terminales en carril DIN 1P - Power Distribution Block - 125A |
| 38075AAXL | ![]() |
Bloques terminales en carril DIN 3P - Power Distribution Block - 125A |
Publicado: 2025-02-25
| Actualizado: 2025-03-25