Amphenol Aerospace BotBlox Puck is a rugged 4-port GigaBit Ethernet switch with advanced networking capabilities. This puck features a full command line interface for port management, LACP, VLAN, and QoS. The BotBlox puck operates within the 5V to 60V input voltage range and is available in 45.4mm x 45.4mm x 25mm dimensions. This puck is MIL-STD-810 qualified for mechanical shock, vibration, humidity, temperature, altitude, temperature shock, and decompression.
Features
Full command line interface for port management, LACP, VLAN, and QoS
MIL-STD-810 qualified for mechanical shock, vibration, humidity, temperature, altitude, temperature shock, and decompression
45.4mm x 45.4mm x 25mm dimensions
5V to 60V input voltage range
Applications
Drones
Robotics
Embedded systems
Military and areospace
Overview
Related Products
Amphenol Aerospace GigaStax Rugged PicoConn
Placa de desconexión apilable PicoBlade para GigaStax resistente que dirige las señales RGMII.