Amphenol-Tuchel C091D+ Circular Connectors

Amphenol-Tuchel C091D+ Circular Connectors feature a metal screw coupling, metal backshell, and metal locking ring. These connectors have contact arrangements of 3 to 8, 12, and 14, 360° shielding, internal strain relief, and IP69K / IP68 protection rating when mated. The series is available in an M16 size and straight or angled male and female connectors or receptacles. Amphenol-Tuchel C091D+ Circular Connectors have an easy and reliable assembly and an outer cable diameter of up to 10.5m. Applications include heavy equipment, motion control, transportation, conveyors, and industrial inkjet printers.

Features

  • M16 size
  • Metal screw coupling
  • Metal backshell
  • Metal locking ring
  • 3 to 8, 12, and 14 positions for crimp and solder
  • IP68 and IP69K rated
  • Internal strain relief
  • Male and female cable connectors for straight and angled mounting
  • Easy and reliable assembly
  • Reduced assembling time
  • 360° shielding
  • Up to 10.5m outer cable diameter
  • Compliant with AISG standards

Applications

  • Heavy equipment
  • Motion control
  • Transportation
  • Conveyors
  • Industrial inkjet printers
Publicado: 2018-04-26 | Actualizado: 2022-10-19