Amphenol Cable Harnesses & System Attachments

Amphenol Cable Harnesses and System Attachments feature ruggedized products that protect critical components in severe or harsh environments. The CC5516 light cable clamps keep cable harnesses and hydraulic pipes securely maintained on a structure, and an integrated pre-locking system allows the repositioning of the clamp on the harness. The 86P clamps include separate locking and mounting locations, a bottom hinge for easy wire bundle installation, and non-conductive, non-corrosive PEEK polymer construction. The 75P clamps are built with ease of installation and ergonomics in mind, offering interlocking legs and a snapping pre-lock. The ABS 1339 series cable clamp is fixed on a structure and protects against pinching, crushing, and mechanical wear. The LDG P-clamps utilize a softer rubber material for clamp cushioning, reducing wear and tear on mission-critical cable harnesses without compromising the strength and performance of the clamp itself.

Amphenol high-performance P-clamps are designed to replace traditional P-clamps and saddle clamps and have an overmolded silicone cushion with PEEK polymer. The Omega clamps are completely non-conductive, non-corrosive, durable, and 40% lighter than traditional P-clamps.

The commercial space assemblies feature reliable and robust products that provide high-performance, ultra-low-loss solutions. The extreme RF cable assemblies offer low solder wicking and high flexibility that enables tight bends behind the cable ferrule.

Amphenol Cable Harnesses and System Attachments are ideal for applications such as aviation and aerospace, military, industrial, and more.

Applications

  • Aviation and aerospace
  • Space assembly
  • Military
  • Severe/harsh environments
  • Industrial
  • Rail
Publicado: 2023-08-18 | Actualizado: 2023-08-30