Amphenol Advanced Sensors IP67 Coolant Temperature Sensor (CTS)
Amphenol Advanced Sensors IP67 Coolant Temperature Sensors (CTS) monitors the temperature of the coolant that is being pumped around a battery to cool the battery module of EV/PHEVs. The sensor offers a BMS system if the battery module starts to overheat. The CTS system relays an over-temperature battery temperature to the BMS system. This enables the vehicle to be stopped and the charging switched off before the heat causes any permanent damage to the battery.Features
- Integral connector with compact size
- Existing field-proven design
- Alternate RvT curves and terminal plating is available
- Different geometries to meet package requirements
Applications
- Battery coolant temperature
- Refrigerant temperature
Specifications
- Temperature ranges
- -40°C to +100°C operating
- -40°C to +125°C storage
- 2828Ω ±1.3% resistance at +110°C
- 5-second response time from +25°C to +85°C in water
- Temperature accuracy of ±0.3°C at +25°C
- 3975K ±0.75% Beta (25/85)°C
- PBT-GF15 connector with 14mm hex machined 12L14 steel housing, zinc with trivalent chromium
- USCAR 064 sealed (IP67) connector
- USCAR 3140x-2110 mating connector
Additional Resources
Infographic
Publicado: 2017-05-05
| Actualizado: 2025-04-22